



0439141103 | |
|---|---|
DigiKey Part Number | WM2242-ND |
Manufacturer | |
Manufacturer Product Number | 0439141103 |
Description | CONN RCPT HSG 10POS 10.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0439141103 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.394" (10.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,85000 Kč | 139,85 Kč |
| 10 | 118,80700 Kč | 1 188,07 Kč |
| 25 | 111,36480 Kč | 2 784,12 Kč |
| 50 | 106,04820 Kč | 5 302,41 Kč |
| 100 | 100,98360 Kč | 10 098,36 Kč |
| 300 | 93,45230 Kč | 28 035,69 Kč |
| 600 | 88,99512 Kč | 53 397,07 Kč |
| 1 200 | 84,75160 Kč | 101 701,92 Kč |
| Unit Price without VAT: | 139,85000 Kč |
|---|---|
| Unit Price with VAT: | 169,21850 Kč |


















