Socket Contact Tin 18-24 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 18-24 AWG Crimp Power
Molex FiT City

0039000039

DigiKey Part Number
WM2501-ND
Manufacturer
Manufacturer Product Number
0039000039
Description
CONN SOCKET 18-24AWG CRIMP TIN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-24 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
18-24 AWG
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 318 120
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,87700 Kč28,77 Kč
252,70440 Kč67,61 Kč
502,57440 Kč128,72 Kč
1002,45260 Kč245,26 Kč
2502,29804 Kč574,51 Kč
5002,18800 Kč1 094,00 Kč
1 0002,08342 Kč2 083,42 Kč
2 5001,95282 Kč4 882,05 Kč
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč