Hand Crimper Tool Rectangular Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Rectangular Contacts
Molex Crimping Tool Demo -- Another Geek Moment
Mini-Fit Power Connectors

0640160200

DigiKey Part Number
WM17551-ND
Manufacturer
Manufacturer Product Number
0640160200
Description
TOOL HAND CRIMPER 16-28AWG SIDE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
Molex
For Use With/Related Products
Rectangular Contacts
Series
Wire Gauge or Range - AWG
16-28 AWG
Packaging
Bag
Ratcheting
Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13 636,22000 Kč3 636,22 Kč
53 370,43000 Kč16 852,15 Kč
103 262,16500 Kč32 621,65 Kč
303 097,73000 Kč92 931,90 Kč
Manufacturers Standard Package
Unit Price without VAT:3 636,22000 Kč
Unit Price with VAT:4 399,82620 Kč