Pin Contact Tin 18-24 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Tin 18-24 AWG Crimp Power
0039000041
0039000041
Molex FiT City

0039000041

DigiKey Part Number
WM2500-ND
Manufacturer
Manufacturer Product Number
0039000041
Description
CONN PIN 18-24AWG CRIMP TIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 18-24 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
18-24 AWG
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 117 864
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
103,04500 Kč30,45 Kč
252,84720 Kč71,18 Kč
502,70880 Kč135,44 Kč
1002,57860 Kč257,86 Kč
2502,41644 Kč604,11 Kč
5002,30054 Kč1 150,27 Kč
1 0002,19072 Kč2 190,72 Kč
2 5002,05327 Kč5 133,18 Kč
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč