



0039012081 | |
|---|---|
DigiKey Part Number | WM3603-ND |
Manufacturer | |
Manufacturer Product Number | 0039012081 |
Description | CONN PLUG HSG 8POS 4.20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039012081 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMF-08-W | Adam Tech | 500 | 2057-DMF-08-W-ND | 4,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,39900 Kč | 83,99 Kč |
| 25 | 7,87000 Kč | 196,75 Kč |
| 50 | 7,49200 Kč | 374,60 Kč |
| 100 | 7,13300 Kč | 713,30 Kč |
| 250 | 6,68576 Kč | 1 671,44 Kč |
| 500 | 6,36660 Kč | 3 183,30 Kč |
| 2 000 | 5,77267 Kč | 11 545,34 Kč |
| 4 000 | 5,49712 Kč | 21 988,48 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |


























