Pin Contact Tin 16 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Tin 16 AWG Crimp Power
39000081
39000081
Molex FiT City

0039000081

DigiKey Part Number
WM1016TR-ND - Tape & Reel (TR)
WM1016CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0039000081
Description
CONN PIN 16AWG CRIMP TIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 16 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
16 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65 140
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,28100 Kč12,81 Kč
251,19280 Kč29,82 Kč
501,13800 Kč56,90 Kč
1001,08560 Kč108,56 Kč
2501,01632 Kč254,08 Kč
5000,96800 Kč484,00 Kč
1 0000,92160 Kč921,60 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,85226 Kč3 409,04 Kč
8 0000,81149 Kč6 491,92 Kč
12 0000,78860 Kč9 463,20 Kč
20 0000,76066 Kč15 213,20 Kč
28 0000,74281 Kč20 798,68 Kč
40 0000,72434 Kč28 973,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč