



0039014036 | |
|---|---|
DigiKey Part Number | WM18439-ND |
Manufacturer | |
Manufacturer Product Number | 0039014036 |
Description | CONN PLUG HSG 3POS 4.20MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039014036 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,37500 Kč | 53,75 Kč |
| 30 | 4,96967 Kč | 149,09 Kč |
| 50 | 4,79180 Kč | 239,59 Kč |
| 100 | 4,56290 Kč | 456,29 Kč |
| 250 | 4,27604 Kč | 1 069,01 Kč |
| 500 | 4,07194 Kč | 2 035,97 Kč |
| 1 000 | 3,87728 Kč | 3 877,28 Kč |
| 2 500 | 3,63433 Kč | 9 085,82 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |























