
0469990656 | |
|---|---|
DigiKey Part Number | 0469990656-ND |
Manufacturer | |
Manufacturer Product Number | 0469990656 |
Description | CONN PLUG HSG 2POS 4.20MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0469990656 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,66200 Kč | 46,62 Kč |
| 100 | 3,96440 Kč | 396,44 Kč |
| 500 | 3,53816 Kč | 1 769,08 Kč |
| 1 000 | 3,36913 Kč | 3 369,13 Kč |
| 8 000 | 2,90914 Kč | 23 273,12 Kč |
| 16 000 | 2,77029 Kč | 44 324,64 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |











