



0039014030 | |
|---|---|
DigiKey Part Number | WM18434-ND |
Manufacturer | |
Manufacturer Product Number | 0039014030 |
Description | CONN RCPT HSG 3POS 4.20MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039014030 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,62700 Kč | 56,27 Kč |
| 25 | 5,28320 Kč | 132,08 Kč |
| 50 | 5,02700 Kč | 251,35 Kč |
| 100 | 4,78750 Kč | 478,75 Kč |
| 250 | 4,48768 Kč | 1 121,92 Kč |
| 500 | 4,27310 Kč | 2 136,55 Kč |
| 1 000 | 4,06878 Kč | 4 068,78 Kč |
| 2 500 | 3,81391 Kč | 9 534,77 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |



























