




0039000073 | |
|---|---|
DigiKey Part Number | WM6890TR-ND - Tape & Reel (TR) WM6890CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0039000073 |
Description | CONN SOCKET 18-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-24 AWG Crimp Power |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 18-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,16080 Kč | 616,08 Kč |
| 1 000 | 5,23564 Kč | 5 235,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,76626 Kč | 23 065,04 Kč |
| 8 000 | 5,49108 Kč | 43 928,64 Kč |
| 12 000 | 5,33629 Kč | 64 035,48 Kč |
| 20 000 | 5,14753 Kč | 102 950,60 Kč |
| 28 000 | 5,02685 Kč | 140 751,80 Kč |
| 40 000 | 4,90208 Kč | 196 083,20 Kč |
| Unit Price without VAT: | 5,76626 Kč |
|---|---|
| Unit Price with VAT: | 6,97717 Kč |
























