



0039012065 | |
|---|---|
DigiKey Part Number | WM23702-ND |
Manufacturer | |
Manufacturer Product Number | 0039012065 |
Description | CONN RCPT HSG 6POS 4.20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039012065 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.165" (4.20mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 11,42300 Kč | 114,23 Kč |
| 25 | 10,70040 Kč | 267,51 Kč |
| 50 | 10,18820 Kč | 509,41 Kč |
| 100 | 9,70110 Kč | 970,11 Kč |
| 250 | 9,09296 Kč | 2 273,24 Kč |
| 500 | 8,65790 Kč | 4 328,95 Kč |
| 1 000 | 8,24444 Kč | 8 244,44 Kč |
| 2 500 | 7,72810 Kč | 19 320,25 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

































