



0039301061 | |
|---|---|
DigiKey Part Number | WM1365-ND |
Manufacturer | |
Manufacturer Product Number | 0039301061 |
Description | CONN HEADER R/A 6POS 4.2MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039301061 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.142" (3.60mm) |
Series | Insulation Height 0.378" (9.60mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 2 | Features Board Lock |
Row Spacing - Mating | Material Flammability Rating UL94 V-2 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Industrial, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039301062 | Molex | 1 078 | WM21365-ND | 65,93000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,75000 Kč | 53,75 Kč |
| 10 | 45,73400 Kč | 457,34 Kč |
| 100 | 38,86940 Kč | 3 886,94 Kč |
| 500 | 34,69416 Kč | 17 347,08 Kč |
| 2 400 | 31,06085 Kč | 74 546,04 Kč |
| 7 200 | 28,74673 Kč | 206 976,46 Kč |
| Unit Price without VAT: | 53,75000 Kč |
|---|---|
| Unit Price with VAT: | 65,03750 Kč |











