



0039012066 | |
|---|---|
DigiKey Part Number | 23-0039012066-ND |
Manufacturer | |
Manufacturer Product Number | 0039012066 |
Description | CONN PLUG HSG 6POS 4.20MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Ivory 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039012066 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Ivory |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 11,59100 Kč | 115,91 Kč |
| 25 | 10,86000 Kč | 271,50 Kč |
| 50 | 10,33940 Kč | 516,97 Kč |
| 100 | 9,84390 Kč | 984,39 Kč |
| 250 | 9,22652 Kč | 2 306,63 Kč |
| 500 | 8,78514 Kč | 4 392,57 Kč |
| 1 000 | 8,36560 Kč | 8 365,60 Kč |
| 2 500 | 7,84174 Kč | 19 604,35 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |
























