Pin Contact Tin 18-24 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Tin 18-24 AWG Crimp Power
0039000120
0039000120
Molex FiT City

0039000120

DigiKey Part Number
WM14174TR-ND - Tape & Reel (TR)
WM14174CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0039000120
Description
CONN PIN 18-24AWG CRIMP TIN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 18-24 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
18-24 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
100.0µin (2.54µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 96 458
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,74300 Kč17,43 Kč
251,62960 Kč40,74 Kč
501,54960 Kč77,48 Kč
1001,47620 Kč147,62 Kč
2501,38420 Kč346,05 Kč
5001,31784 Kč658,92 Kč
1 0001,25463 Kč1 254,63 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,23432 Kč4 937,28 Kč
8 0001,17531 Kč9 402,48 Kč
12 0001,14215 Kč13 705,80 Kč
20 0001,10170 Kč22 034,00 Kč
28 0001,07586 Kč30 124,08 Kč
40 0001,04912 Kč41 964,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč