Pin Contact Tin 16 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Tin 16 AWG Crimp Power
0039000124
0039000124
Molex FiT City

0039000124

DigiKey Part Number
WM22799TR-ND - Tape & Reel (TR)
WM22799CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0039000124
Description
CONN PIN 16AWG CRIMP TIN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 16 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
16 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
100.0µin (2.54µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 978
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,95300 Kč19,53 Kč
251,83960 Kč45,99 Kč
501,74700 Kč87,35 Kč
1001,66510 Kč166,51 Kč
2501,56056 Kč390,14 Kč
5001,48582 Kč742,91 Kč
1 0001,41485 Kč1 414,85 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,28272 Kč5 130,88 Kč
8 0001,22143 Kč9 771,44 Kč
12 0001,18695 Kč14 243,40 Kč
20 0001,14492 Kč22 898,40 Kč
28 0001,11805 Kč31 305,40 Kč
40 0001,09027 Kč43 610,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč