



0039013123 | |
|---|---|
DigiKey Part Number | 23-0039013123-ND |
Manufacturer | |
Manufacturer Product Number | 0039013123 |
Description | CONN PLUG HSG 12POS 4.20MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039013123 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 12,97700 Kč | 129,77 Kč |
| 25 | 12,16200 Kč | 304,05 Kč |
| 50 | 11,57820 Kč | 578,91 Kč |
| 100 | 11,02600 Kč | 1 102,60 Kč |
| 250 | 10,33436 Kč | 2 583,59 Kč |
| 500 | 9,84050 Kč | 4 920,25 Kč |
| 1 000 | 9,37036 Kč | 9 370,36 Kč |
| 2 500 | 8,78355 Kč | 21 958,88 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |






















