



0039013103 | |
|---|---|
DigiKey Part Number | 23-0039013103-ND |
Manufacturer | |
Manufacturer Product Number | 0039013103 |
Description | CONN PLUG HSG 10POS 4.20MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039013103 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 8,02100 Kč | 80,21 Kč |
| 25 | 7,50880 Kč | 187,72 Kč |
| 50 | 7,14780 Kč | 357,39 Kč |
| 100 | 6,80760 Kč | 680,76 Kč |
| 250 | 6,38004 Kč | 1 595,01 Kč |
| 500 | 6,07514 Kč | 3 037,57 Kč |
| 1 000 | 5,78474 Kč | 5 784,74 Kč |
| 2 500 | 5,42236 Kč | 13 555,90 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |























