Pin Contact Tin 16 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Tin 16 AWG Crimp Power
39-00-0082
39-00-0082
Molex FiT City

0039000082

DigiKey Part Number
WM1016-ND
Manufacturer
Manufacturer Product Number
0039000082
Description
CONN PIN 16AWG CRIMP TIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 16 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
16 AWG
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45 625
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
104,43100 Kč44,31 Kč
254,14920 Kč103,73 Kč
503,95180 Kč197,59 Kč
1003,76280 Kč376,28 Kč
2503,52600 Kč881,50 Kč
5003,35758 Kč1 678,79 Kč
1 0003,19716 Kč3 197,16 Kč
2 5002,99675 Kč7 491,88 Kč
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč