



0039012101 | |
|---|---|
DigiKey Part Number | WM3604-ND |
Manufacturer | |
Manufacturer Product Number | 0039012101 |
Description | CONN PLUG HSG 10POS 4.20MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039012101 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039012106 | Molex | 3 578 | WM23604-ND | 15,75000 Kč | Direct |
| 1-794953-0 | TE Connectivity AMP Connectors | 2 012 | A30582-ND | 6,30000 Kč | Similar |
| DMF-10-W | Adam Tech | 500 | 2057-DMF-10-W-ND | 14,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 9,57500 Kč | 95,75 Kč |
| 25 | 8,97040 Kč | 224,26 Kč |
| 50 | 8,54200 Kč | 427,10 Kč |
| 100 | 8,13460 Kč | 813,46 Kč |
| 250 | 7,62396 Kč | 1 905,99 Kč |
| 500 | 7,25942 Kč | 3 629,71 Kč |
| 2 000 | 6,58256 Kč | 13 165,12 Kč |
| 4 000 | 6,26832 Kč | 25 073,28 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

























