




Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 Kč | 2,65 Kč |
| 10 | 2,26800 Kč | 22,68 Kč |
| 25 | 2,13160 Kč | 53,29 Kč |
| 50 | 2,02580 Kč | 101,29 Kč |
| 100 | 1,93140 Kč | 193,14 Kč |
| 250 | 1,80892 Kč | 452,23 Kč |
| 500 | 1,72276 Kč | 861,38 Kč |
| 1 000 | 1,64036 Kč | 1 640,36 Kč |
| 2 500 | 1,53748 Kč | 3 843,70 Kč |
| Unit Price without VAT: | 2,65000 Kč |
|---|---|
| Unit Price with VAT: | 3,20650 Kč |































