



0039014032 | |
|---|---|
DigiKey Part Number | WM18437-ND |
Manufacturer | |
Manufacturer Product Number | 0039014032 |
Description | CONN PLUG HSG 3POS 4.20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039014032 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,02600 Kč | 60,26 Kč |
| 25 | 5,65280 Kč | 141,32 Kč |
| 50 | 5,38380 Kč | 269,19 Kč |
| 100 | 5,12560 Kč | 512,56 Kč |
| 250 | 4,80352 Kč | 1 200,88 Kč |
| 500 | 4,57336 Kč | 2 286,68 Kč |
| 1 000 | 4,35499 Kč | 4 354,99 Kč |
| 2 500 | 4,08210 Kč | 10 205,25 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |






















