



0050291662 | |
|---|---|
DigiKey Part Number | WM14874-ND |
Manufacturer | |
Manufacturer Product Number | 0050291662 |
Description | CONN RCPT HSG 3POS 4.20MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050291662 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039014030 | Molex | 67 077 | WM18434-ND | 6,72000 Kč | Parametric Equivalent |
| 0039014031 | Molex | 37 917 | WM23608-ND | 11,76000 Kč | Parametric Equivalent |
| 0039015039 | Molex | 2 486 | WM22804-ND | 6,61000 Kč | Parametric Equivalent |
| 2004530003 | Molex | 11 570 | 2004530003-ND | 11,97000 Kč | Parametric Equivalent |
| 1586105-3 | TE Connectivity AMP Connectors | 4 590 | A99265-ND | 7,14000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 11,42300 Kč | 114,23 Kč |
| 100 | 9,69900 Kč | 969,90 Kč |
| 500 | 8,65664 Kč | 4 328,32 Kč |
| 1 000 | 8,24318 Kč | 8 243,18 Kč |
| 6 500 | 7,22325 Kč | 46 951,12 Kč |
| 13 000 | 6,87870 Kč | 89 423,10 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |































