




Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.165" (4.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039014030 | Molex | 68 688 | WM18434-ND | 6,72000 Kč | Parametric Equivalent |
| 0039014031 | Molex | 38 909 | WM23608-ND | 11,76000 Kč | Parametric Equivalent |
| 0050291662 | Molex | 6 355 | WM14874-ND | 13,44000 Kč | Parametric Equivalent |
| 2004530003 | Molex | 11 720 | 2004530003-ND | 11,97000 Kč | Parametric Equivalent |
| 1586105-3 | TE Connectivity AMP Connectors | 4 615 | A99265-ND | 7,14000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,61000 Kč | 6,61 Kč |
| 10 | 5,57500 Kč | 55,75 Kč |
| 25 | 5,22360 Kč | 130,59 Kč |
| 50 | 4,97400 Kč | 248,70 Kč |
| 100 | 4,73400 Kč | 473,40 Kč |
| 250 | 4,43728 Kč | 1 109,32 Kč |
| 500 | 4,22488 Kč | 2 112,44 Kč |
| 1 000 | 4,02305 Kč | 4 023,05 Kč |
| 2 500 | 3,77102 Kč | 9 427,55 Kč |
| Unit Price without VAT: | 6,61000 Kč |
|---|---|
| Unit Price with VAT: | 7,99810 Kč |

























