



1726460312 | |
|---|---|
DigiKey Part Number | WM17933-ND |
Manufacturer | |
Manufacturer Product Number | 1726460312 |
Description | CONN PLUG HSG 3POS 4.20MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1726460312 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,43000 Kč | 23,43 Kč |
| 10 | 19,86200 Kč | 198,62 Kč |
| 100 | 16,87040 Kč | 1 687,04 Kč |
| 500 | 15,05696 Kč | 7 528,48 Kč |
| 1 000 | 14,33806 Kč | 14 338,06 Kč |
| 5 000 | 12,79949 Kč | 63 997,45 Kč |
| 10 000 | 12,18915 Kč | 121 891,50 Kč |
| Unit Price without VAT: | 23,43000 Kč |
|---|---|
| Unit Price with VAT: | 28,35030 Kč |







