Socket Contact Tin 18-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 18-20 AWG Crimp
Mini-Fit Power Connectors
Molex FiT City

0457501111

DigiKey Part Number
WM3279TR-ND - Tape & Reel (TR)
WM3279CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0457501111
Description
CONN SOCKET 18-20AWG CRIMP TIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-20 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-20 AWG
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300 116
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,87700 Kč28,77 Kč
252,69600 Kč67,40 Kč
502,57020 Kč128,51 Kč
1002,44840 Kč244,84 Kč
2502,29384 Kč573,46 Kč
5002,18422 Kč1 092,11 Kč
1 0002,07964 Kč2 079,64 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,00610 Kč8 024,40 Kč
8 0001,91029 Kč15 282,32 Kč
12 0001,85640 Kč22 276,80 Kč
20 0001,79067 Kč35 813,40 Kč
28 0001,74867 Kč48 962,76 Kč
40 0001,70523 Kč68 209,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč