Yellow 18 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 18 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0457501111-12-Y9

DigiKey Part Number
0457501111-12-Y9-ND
Manufacturer
Manufacturer Product Number
0457501111-12-Y9
Description
12" PRE-CRIMP A2064 YELLOW
Customer Reference
Detailed Description
Yellow 18 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Yellow
Packaging
Bulk
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
12.0" (304.8mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1020,22100 Kč202,21 Kč
3017,82733 Kč534,82 Kč
5016,86560 Kč843,28 Kč
10015,69390 Kč1 569,39 Kč
25014,35340 Kč3 588,35 Kč
50013,47652 Kč6 738,26 Kč
1 00012,70400 Kč12 704,00 Kč
2 50011,82188 Kč29 554,70 Kč
5 00011,24670 Kč56 233,50 Kč
Manufacturers Standard Package
Unit Price without VAT:20,22100 Kč
Unit Price with VAT:24,46741 Kč
Alternate Color
12" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 20,22100 Kč
12" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 20,22100 Kč
12" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 20,22100 Kč
12" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 20,22100 Kč
12" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 20,22100 Kč
Alternate Length
2" PRE-CRIMP A2064 YELLOW
In-Stock: 0
Unit Price: 13,96400 Kč
3" PRE-CRIMP A2064 YELLOW
In-Stock: 0
Unit Price: 14,61500 Kč
4" PRE-CRIMP A2064 YELLOW
In-Stock: 0
Unit Price: 15,24500 Kč
5" PRE-CRIMP A2064 YELLOW
In-Stock: 0
Unit Price: 15,87400 Kč
6" PRE-CRIMP A2064 YELLOW
In-Stock: 0
Unit Price: 16,50400 Kč
Assembly Component