Yellow 18 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 18 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0457501111-04-Y9

DigiKey Part Number
0457501111-04-Y9-ND
Manufacturer
Manufacturer Product Number
0457501111-04-Y9
Description
4" PRE-CRIMP A2064 YELLOW
Customer Reference
Detailed Description
Yellow 18 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
4.00" (101.60mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Yellow
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,24500 Kč152,45 Kč
3013,41067 Kč402,32 Kč
5012,67020 Kč633,51 Kč
10011,76730 Kč1 176,73 Kč
25010,73500 Kč2 683,75 Kč
50010,05972 Kč5 029,86 Kč
1 0009,46422 Kč9 464,22 Kč
2 5008,78447 Kč21 961,18 Kč
5 0008,34095 Kč41 704,75 Kč
Manufacturers Standard Package
Unit Price without VAT:15,24500 Kč
Unit Price with VAT:18,44645 Kč
Alternate Color
4" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 15,24500 Kč
4" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 15,24500 Kč
4" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 15,24500 Kč
4" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 15,24500 Kč
4" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 15,24500 Kč
Alternate Length
2" PRE-CRIMP A2064 YELLOW
In-Stock: 0
Unit Price: 13,96400 Kč
3" PRE-CRIMP A2064 YELLOW
In-Stock: 0
Unit Price: 14,61500 Kč
5" PRE-CRIMP A2064 YELLOW
In-Stock: 0
Unit Price: 15,87400 Kč
6" PRE-CRIMP A2064 YELLOW
In-Stock: 0
Unit Price: 16,50400 Kč
8" PRE-CRIMP A2064 YELLOW
In-Stock: 0
Unit Price: 17,74300 Kč