



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,74300 Kč | 177,43 Kč |
| 30 | 15,63667 Kč | 469,10 Kč |
| 50 | 14,78680 Kč | 739,34 Kč |
| 100 | 13,74530 Kč | 1 374,53 Kč |
| 250 | 12,55680 Kč | 3 139,20 Kč |
| 500 | 11,77988 Kč | 5 889,94 Kč |
| 1 000 | 11,09450 Kč | 11 094,50 Kč |
| 2 500 | 10,31178 Kč | 25 779,45 Kč |
| 5 000 | 9,80140 Kč | 49 007,00 Kč |
| Unit Price without VAT: | 17,74300 Kč |
|---|---|
| Unit Price with VAT: | 21,46903 Kč |











