



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,96400 Kč | 139,64 Kč |
| 30 | 12,27667 Kč | 368,30 Kč |
| 50 | 11,59500 Kč | 579,75 Kč |
| 100 | 10,76360 Kč | 1 076,36 Kč |
| 250 | 9,81196 Kč | 2 452,99 Kč |
| 500 | 9,18956 Kč | 4 594,78 Kč |
| 1 000 | 8,64026 Kč | 8 640,26 Kč |
| 2 500 | 8,01326 Kč | 20 033,15 Kč |
| 5 000 | 7,60405 Kč | 38 020,25 Kč |
| Unit Price without VAT: | 13,96400 Kč |
|---|---|
| Unit Price with VAT: | 16,89644 Kč |











