



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Brown |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 2.00" (50.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,96400 Kč | 139,64 Kč |
| 30 | 12,27667 Kč | 368,30 Kč |
| 50 | 11,59500 Kč | 579,75 Kč |
| 100 | 10,76360 Kč | 1 076,36 Kč |
| 250 | 9,81196 Kč | 2 452,99 Kč |
| 500 | 9,18956 Kč | 4 594,78 Kč |
| 1 000 | 8,64026 Kč | 8 640,26 Kč |
| 2 500 | 8,01326 Kč | 20 033,15 Kč |
| 5 000 | 7,60405 Kč | 38 020,25 Kč |
| Unit Price without VAT: | 13,96400 Kč |
|---|---|
| Unit Price with VAT: | 16,89644 Kč |











