Brown 18 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 18 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0457501111-04-N9

DigiKey Part Number
0457501111-04-N9-ND
Manufacturer
Manufacturer Product Number
0457501111-04-N9
Description
4" PRE-CRIMP A2064 BROWN
Customer Reference
Detailed Description
Brown 18 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Brown
Packaging
Bulk
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
4.00" (101.60mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,24500 Kč152,45 Kč
3013,41067 Kč402,32 Kč
5012,67020 Kč633,51 Kč
10011,76730 Kč1 176,73 Kč
25010,73500 Kč2 683,75 Kč
50010,05972 Kč5 029,86 Kč
1 0009,46422 Kč9 464,22 Kč
2 5008,78447 Kč21 961,18 Kč
5 0008,34095 Kč41 704,75 Kč
Manufacturers Standard Package
Unit Price without VAT:15,24500 Kč
Unit Price with VAT:18,44645 Kč
Alternate Color
4" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 15,24500 Kč
4" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 15,24500 Kč
4" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 15,24500 Kč
4" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 15,24500 Kč
4" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 15,24500 Kč
Alternate Length
2" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 13,96400 Kč
3" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 14,61500 Kč
5" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 15,87400 Kč
6" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 16,50400 Kč
8" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 17,74300 Kč
Assembly Component