



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Green |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 4.00" (101.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,24500 Kč | 152,45 Kč |
| 30 | 13,41067 Kč | 402,32 Kč |
| 50 | 12,67020 Kč | 633,51 Kč |
| 100 | 11,76730 Kč | 1 176,73 Kč |
| 250 | 10,73500 Kč | 2 683,75 Kč |
| 500 | 10,05972 Kč | 5 029,86 Kč |
| 1 000 | 9,46422 Kč | 9 464,22 Kč |
| 2 500 | 8,78447 Kč | 21 961,18 Kč |
| 5 000 | 8,34095 Kč | 41 704,75 Kč |
| Unit Price without VAT: | 15,24500 Kč |
|---|---|
| Unit Price with VAT: | 18,44645 Kč |











