



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 12.0" (304.8mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,22100 Kč | 202,21 Kč |
| 30 | 17,82733 Kč | 534,82 Kč |
| 50 | 16,86560 Kč | 843,28 Kč |
| 100 | 15,69390 Kč | 1 569,39 Kč |
| 250 | 14,35340 Kč | 3 588,35 Kč |
| 500 | 13,47652 Kč | 6 738,26 Kč |
| 1 000 | 12,70400 Kč | 12 704,00 Kč |
| 2 500 | 11,82188 Kč | 29 554,70 Kč |
| 5 000 | 11,24670 Kč | 56 233,50 Kč |
| Unit Price without VAT: | 20,22100 Kč |
|---|---|
| Unit Price with VAT: | 24,46741 Kč |











