Red 18 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 18 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0457501111-12-R9-D

DigiKey Part Number
0457501111-12-R9-D-ND
Manufacturer
Manufacturer Product Number
0457501111-12-R9-D
Description
12" PRE-CRIMP A2064 RED
Customer Reference
Detailed Description
Red 18 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
12.0" (304.8mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1028,62000 Kč286,20 Kč
3025,32367 Kč759,71 Kč
5024,00080 Kč1 200,04 Kč
10022,38390 Kč2 238,39 Kč
25020,53604 Kč5 134,01 Kč
50019,32866 Kč9 664,33 Kč
1 00018,26448 Kč18 264,48 Kč
2 50017,05004 Kč42 625,10 Kč
5 00016,25837 Kč81 291,85 Kč
Manufacturers Standard Package
Unit Price without VAT:28,62000 Kč
Unit Price with VAT:34,63020 Kč
Alternate Color
12" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 28,62000 Kč
12" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 28,62000 Kč
12" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 28,62000 Kč
12" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 28,62000 Kč
12" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 28,62000 Kč
Alternate Length
2" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 22,69900 Kč
3" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 23,30800 Kč
4" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 23,89600 Kč
5" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 24,50500 Kč
6" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 25,09300 Kč
Assembly Component