



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 6.00" (152.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,19500 $ | 11,95 $ |
| 30 | 1,05633 $ | 31,69 $ |
| 50 | 1,00020 $ | 50,01 $ |
| 100 | 0,93210 $ | 93,21 $ |
| 250 | 0,85412 $ | 213,53 $ |
| 500 | 0,80316 $ | 401,58 $ |
| 1 000 | 0,75825 $ | 758,25 $ |
| 2 500 | 0,70700 $ | 1 767,50 $ |
| 5 000 | 0,67357 $ | 3 367,85 $ |
| Unit Price without VAT: | 1,19500 $ |
|---|---|
| Unit Price with VAT: | 1,44595 $ |











