Red 18 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 18 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0457501111-08-R9-D

DigiKey Part Number
0457501111-08-R9-D-ND
Manufacturer
Manufacturer Product Number
0457501111-08-R9-D
Description
8" PRE-CRIMP A2064 RED
Customer Reference
Detailed Description
Red 18 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
8.00" (203.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1026,26800 Kč262,68 Kč
3023,23067 Kč696,92 Kč
5022,00600 Kč1 100,30 Kč
10020,51500 Kč2 051,50 Kč
25018,80580 Kč4 701,45 Kč
50017,68914 Kč8 844,57 Kč
1 00016,70538 Kč16 705,38 Kč
2 50015,58278 Kč38 956,95 Kč
5 00014,85067 Kč74 253,35 Kč
Manufacturers Standard Package
Unit Price without VAT:26,26800 Kč
Unit Price with VAT:31,78428 Kč
Alternate Color
8" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 26,26800 Kč
8" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 26,26800 Kč
8" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 26,26800 Kč
8" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 26,26800 Kč
8" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 26,26800 Kč
Alternate Length
2" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 22,69900 Kč
3" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 23,30800 Kč
4" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 23,89600 Kč
5" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 24,50500 Kč
6" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 25,09300 Kč
Assembly Component