



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 6.00" (152.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,09300 Kč | 250,93 Kč |
| 30 | 22,18100 Kč | 665,43 Kč |
| 50 | 21,00220 Kč | 1 050,11 Kč |
| 100 | 19,57220 Kč | 1 957,22 Kč |
| 250 | 17,93480 Kč | 4 483,70 Kč |
| 500 | 16,86476 Kč | 8 432,38 Kč |
| 1 000 | 15,92173 Kč | 15 921,73 Kč |
| 2 500 | 14,84550 Kč | 37 113,75 Kč |
| 5 000 | 14,14371 Kč | 70 718,55 Kč |
| Unit Price without VAT: | 25,09300 Kč |
|---|---|
| Unit Price with VAT: | 30,36253 Kč |











