Blue 18 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 18 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0457501111-06-L9-D

DigiKey Part Number
0457501111-06-L9-D-ND
Manufacturer
Manufacturer Product Number
0457501111-06-L9-D
Description
6" PRE-CRIMP A2064 BLUE
Customer Reference
Detailed Description
Blue 18 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Blue
Packaging
Bulk
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
6.00" (152.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1025,09300 Kč250,93 Kč
3022,18100 Kč665,43 Kč
5021,00220 Kč1 050,11 Kč
10019,57220 Kč1 957,22 Kč
25017,93480 Kč4 483,70 Kč
50016,86476 Kč8 432,38 Kč
1 00015,92173 Kč15 921,73 Kč
2 50014,84550 Kč37 113,75 Kč
5 00014,14371 Kč70 718,55 Kč
Manufacturers Standard Package
Unit Price without VAT:25,09300 Kč
Unit Price with VAT:30,36253 Kč
Alternate Color
6" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 25,09300 Kč
6" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 25,09300 Kč
6" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 25,09300 Kč
6" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 25,09300 Kč
6" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 25,09300 Kč
Alternate Length
2" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 22,69900 Kč
3" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 23,30800 Kč
4" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 23,89600 Kč
5" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 24,50500 Kč
8" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 26,26800 Kč
Assembly Component