Orange 18 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 18 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0457501111-03-A9-D

DigiKey Part Number
0457501111-03-A9-D-ND
Manufacturer
Manufacturer Product Number
0457501111-03-A9-D
Description
3" PRE-CRIMP A2064 ORANGE
Customer Reference
Detailed Description
Orange 18 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
3.00" (76.20mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Orange
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1023,30800 Kč233,08 Kč
3020,58500 Kč617,55 Kč
5019,48620 Kč974,31 Kč
10018,15070 Kč1 815,07 Kč
25016,62032 Kč4 155,08 Kč
50015,62084 Kč7 810,42 Kč
1 00014,73976 Kč14 739,76 Kč
2 50013,73420 Kč34 335,50 Kč
5 00013,07848 Kč65 392,40 Kč
Manufacturers Standard Package
Unit Price without VAT:23,30800 Kč
Unit Price with VAT:28,20268 Kč
Alternate Color
3" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 23,30800 Kč
3" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 23,30800 Kč
3" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 23,30800 Kč
3" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 23,30800 Kč
3" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 23,30800 Kč
Alternate Length
2" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 22,69900 Kč
4" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 23,89600 Kč
5" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 24,50500 Kč
6" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 25,09300 Kč
8" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 26,26800 Kč