



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 23,30800 Kč | 233,08 Kč |
| 30 | 20,58500 Kč | 617,55 Kč |
| 50 | 19,48620 Kč | 974,31 Kč |
| 100 | 18,15070 Kč | 1 815,07 Kč |
| 250 | 16,62032 Kč | 4 155,08 Kč |
| 500 | 15,62084 Kč | 7 810,42 Kč |
| 1 000 | 14,73976 Kč | 14 739,76 Kč |
| 2 500 | 13,73420 Kč | 34 335,50 Kč |
| 5 000 | 13,07848 Kč | 65 392,40 Kč |
| Unit Price without VAT: | 23,30800 Kč |
|---|---|
| Unit Price with VAT: | 28,20268 Kč |











