



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Brown |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 4.00" (101.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 23,89600 Kč | 238,96 Kč |
| 30 | 21,11700 Kč | 633,51 Kč |
| 50 | 19,99420 Kč | 999,71 Kč |
| 100 | 18,62520 Kč | 1 862,52 Kč |
| 250 | 17,05960 Kč | 4 264,90 Kč |
| 500 | 16,03618 Kč | 8 018,09 Kč |
| 1 000 | 15,13452 Kč | 15 134,52 Kč |
| 2 500 | 14,10528 Kč | 35 263,20 Kč |
| 5 000 | 13,43410 Kč | 67 170,50 Kč |
| Unit Price without VAT: | 23,89600 Kč |
|---|---|
| Unit Price with VAT: | 28,91416 Kč |











