



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Blue |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 12.0" (304.8mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28,62000 Kč | 286,20 Kč |
| 30 | 25,32367 Kč | 759,71 Kč |
| 50 | 24,00080 Kč | 1 200,04 Kč |
| 100 | 22,38390 Kč | 2 238,39 Kč |
| 250 | 20,53604 Kč | 5 134,01 Kč |
| 500 | 19,32866 Kč | 9 664,33 Kč |
| 1 000 | 18,26448 Kč | 18 264,48 Kč |
| 2 500 | 17,05004 Kč | 42 625,10 Kč |
| 5 000 | 16,25837 Kč | 81 291,85 Kč |
| Unit Price without VAT: | 28,62000 Kč |
|---|---|
| Unit Price with VAT: | 34,63020 Kč |











