



0039013028 | |
|---|---|
DigiKey Part Number | WM2837-ND |
Manufacturer | |
Manufacturer Product Number | 0039013028 |
Description | CONN RCPT HSG 2POS MINIFIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 0039013028 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 9,15500 Kč | 91,55 Kč |
| 25 | 8,58400 Kč | 214,60 Kč |
| 50 | 8,17240 Kč | 408,62 Kč |
| 100 | 7,78400 Kč | 778,40 Kč |
| 250 | 7,29472 Kč | 1 823,68 Kč |
| 500 | 6,94656 Kč | 3 473,28 Kč |
| 1 000 | 6,61458 Kč | 6 614,58 Kč |
| 2 500 | 6,20020 Kč | 15 500,50 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |



























