


0460181541 | |
|---|---|
DigiKey Part Number | WM6276TR-ND - Tape & Reel (TR) WM6276CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0460181541 |
Description | CONN SOCKET 18-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-20 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 18-20 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 10,87700 Kč | 108,77 Kč |
| 25 | 10,19680 Kč | 254,92 Kč |
| 50 | 9,70520 Kč | 485,26 Kč |
| 100 | 9,24120 Kč | 924,12 Kč |
| 250 | 8,66124 Kč | 2 165,31 Kč |
| 500 | 8,24760 Kč | 4 123,80 Kč |
| 1 000 | 7,85346 Kč | 7 853,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,38091 Kč | 37 523,64 Kč |
| 8 000 | 8,93342 Kč | 71 467,36 Kč |
| 12 000 | 8,68162 Kč | 104 179,44 Kč |
| 20 000 | 8,37462 Kč | 167 492,40 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |
























