


0460182541 | |
|---|---|
DigiKey Part Number | WM6275TR-ND - Tape & Reel (TR) WM6275CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0460182541 |
Description | CONN SOCKET 22-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-24 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 22-24 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 12,41000 Kč | 124,10 Kč |
| 25 | 11,63280 Kč | 290,82 Kč |
| 50 | 11,07860 Kč | 553,93 Kč |
| 100 | 10,54940 Kč | 1 054,94 Kč |
| 250 | 9,88836 Kč | 2 472,09 Kč |
| 500 | 9,41550 Kč | 4 707,75 Kč |
| 1 000 | 8,96573 Kč | 8 965,73 Kč |
| 2 500 | 8,40432 Kč | 21 010,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 7,90099 Kč | 47 405,94 Kč |
| 12 000 | 7,52414 Kč | 90 289,68 Kč |
| 18 000 | 7,31213 Kč | 131 618,34 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |



























