
1-2208709-1 | |
|---|---|
DigiKey Part Number | 17-1-2208709-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2208709-1 |
Description | 91POS, MIXED,REC HSG,ASSY,SEALED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 91 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-2208709-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 5 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,79000 Kč | 222,79 Kč |
| 10 | 189,33900 Kč | 1 893,39 Kč |
| 25 | 177,46680 Kč | 4 436,67 Kč |
| 92 | 161,88087 Kč | 14 893,04 Kč |
| 184 | 154,15614 Kč | 28 364,73 Kč |
| 276 | 149,81083 Kč | 41 347,79 Kč |
| 552 | 142,66658 Kč | 78 751,95 Kč |
| 1 012 | 136,70050 Kč | 138 340,91 Kč |
| Unit Price without VAT: | 222,79000 Kč |
|---|---|
| Unit Price with VAT: | 269,57590 Kč |











