
1-2208720-1 | |
|---|---|
DigiKey Part Number | 17-1-2208720-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2208720-1 |
Description | 105POS,MCON 1.2 CB,REC HSG,ASSY, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 105 Position Rectangular Housing Connector Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-2208720-1 Models |
Category | Number of Rows 5 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 130°C |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,15000 Kč | 223,15 Kč |
| 10 | 189,55600 Kč | 1 895,56 Kč |
| 25 | 177,68040 Kč | 4 442,01 Kč |
| 92 | 162,06989 Kč | 14 910,43 Kč |
| 184 | 154,33636 Kč | 28 397,89 Kč |
| 276 | 149,98656 Kč | 41 396,29 Kč |
| 552 | 142,83447 Kč | 78 844,63 Kč |
| 1 012 | 136,86113 Kč | 138 503,46 Kč |
| Unit Price without VAT: | 223,15000 Kč |
|---|---|
| Unit Price with VAT: | 270,01150 Kč |



