



0039014051 | |
|---|---|
DigiKey Part Number | WM23610-ND |
Manufacturer | |
Manufacturer Product Number | 0039014051 |
Description | CONN RCPT HSG 5POS 4.20MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039014051 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 10,96100 Kč | 109,61 Kč |
| 25 | 10,28080 Kč | 257,02 Kč |
| 50 | 9,78500 Kč | 489,25 Kč |
| 100 | 9,31680 Kč | 931,68 Kč |
| 250 | 8,73264 Kč | 2 183,16 Kč |
| 500 | 8,31520 Kč | 4 157,60 Kč |
| 1 000 | 7,91793 Kč | 7 917,93 Kč |
| 2 500 | 7,42204 Kč | 18 555,10 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |




























