



0039014052 | |
|---|---|
DigiKey Part Number | 23-0039014052-ND |
Manufacturer | |
Manufacturer Product Number | 0039014052 |
Description | CONN PLUG HSG 5POS 4.20MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039014052 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 7,72700 Kč | 77,27 Kč |
| 25 | 7,24000 Kč | 181,00 Kč |
| 50 | 6,89580 Kč | 344,79 Kč |
| 100 | 6,56400 Kč | 656,40 Kč |
| 250 | 6,15240 Kč | 1 538,10 Kč |
| 500 | 5,85802 Kč | 2 929,01 Kč |
| 1 000 | 5,57833 Kč | 5 578,33 Kč |
| 2 500 | 5,22884 Kč | 13 072,10 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |






















