Pin Contact Gold 18-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Gold 18-20 AWG Crimp
0460121241
0460121241
Molex FiT City

0460121241

DigiKey Part Number
WM7081TR-ND - Tape & Reel (TR)
WM7081CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0460121241
Description
CONN PIN 18-20AWG CRIMP GOLD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 18-20 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-20 AWG
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43 721
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
1011,19200 Kč111,92 Kč
2510,49920 Kč262,48 Kč
509,99080 Kč499,54 Kč
1009,51420 Kč951,42 Kč
2508,91828 Kč2 229,57 Kč
5008,49160 Kč4 245,80 Kč
1 0008,08612 Kč8 086,12 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0008,01444 Kč32 057,76 Kč
8 0007,63209 Kč61 056,72 Kč
12 0007,41699 Kč89 003,88 Kč
20 0007,15470 Kč143 094,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč